This 3-pin male header is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a termination type of solder and an insulator material of glass filled thermoplastic. The header has a total of 3 contacts and is designed for straight mounting. It is compliant with ROHS standards and has a UL flammability code of 94V-0.
Amphenol 76384-303LF technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED THERMOPLASTIC |
| Total Number of Contacts | 3 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Amphenol 76384-303LF to view detailed technical specifications.
No datasheet is available for this part.