Amphenol 76384-304 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Depth | 5mm |
| Gender | Male |
| Height | 9.34mm |
| Housing Color | Blue |
| Lead Free | Contains Lead |
| Length | 9.16mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 76384-304 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.