
Board connector featuring 7 male pin contacts arranged in a single row with a 2.54mm pitch. This straight, through-hole mount receptacle offers a 3A current rating and a 1kV voltage rating. Constructed with bronze, copper alloy, nickel, and gold contact materials, it boasts gold GXT plating and a contact mating length of 0.197 inches. The black insulator housing ensures durability with a maximum operating temperature of 125°C and is lead-free and ROHS compliant.
Amphenol 76384-307LF technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy, Nickel, Gold |
| Contact Mating Length | 0.197inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.4mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 16.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76384-307LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.