Shrouded Header, Male Pin, 9 Positions, 1 Row, 2.54mm Pitch. Features Straight orientation, Through Hole mounting with Solder termination. Contact material includes Bronze, Copper Alloy, Nickel, and Gold plating with GXT. Rated for 3A current and 1kV voltage, operating between -40°C and 125°C. Housing color is Black.
Amphenol 76384-309LF technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy, Nickel, Gold |
| Contact Mating Length | 0.197inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.4mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 21.86mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76384-309LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.