
10-position, 1-row male header with straight orientation and 2.54mm pitch. Features gold-plated bronze/copper alloy contacts for 3A current rating and 1kV voltage rating. Solder termination and through-hole mounting. Black insulator housing, operating temperature range of -40°C to 125°C. RoHS compliant.
Amphenol 76384-310LF technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy, Nickel, Gold |
| Contact Mating Length | 0.197inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.4mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 24.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76384-310LF to view detailed technical specifications.
No datasheet is available for this part.
