11-position shrouded header with straight, male pin contacts and a 2.54mm pitch. Features gold/GXT plating on bronze/copper alloy contacts, a 3A current rating, and 1kV voltage rating. This through-hole mount component has a black housing, a solder termination, and operates within a -40°C to 125°C temperature range.
Amphenol 76384-311LF technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.197inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.4mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 26.94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 22 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76384-311LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
