Shrouded header with 12 positions and 1 row, featuring a 2.54mm pitch. This male connector offers straight orientation and through-hole mounting with solder termination. Constructed with bronze, copper alloy, nickel, and gold contact materials, it boasts gold and GXT plating for enhanced conductivity. Rated for 3A current and 1kV voltage, it operates within a temperature range of -40°C to 125°C.
Amphenol 76384-312LF technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy, Nickel, Gold |
| Contact Mating Length | 0.197inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.4mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 29.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76384-312LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.