14-position shrouded header with straight, through-hole mounting and 2.54mm pitch. Features male pin contacts with gold/GXT plating and bronze/copper alloy material, rated for 3A current and 1kV voltage. Operates across a -40°C to 125°C temperature range. Housing is black, with a 34.56mm length, 4.7mm width, and 5mm depth. Solder termination.
Amphenol 76384-314LF technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.197inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.4mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 34.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76384-314LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.