Shrouded Header, 16 positions, 1 row, 2.54mm pitch, straight orientation, male pin contact type. Features bronze, copper alloy, nickel, and gold contact material with gold/GXT plating. Rated for 3A current and 1kV voltage, with a maximum operating temperature of 125°C. Through-hole mounting with solder termination.
Amphenol 76384-316LF technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy, Nickel, Gold |
| Contact Mating Length | 0.197inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.4mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.64mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76384-316LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.