Amphenol 76384-332LF technical specifications.
| Contact Plating | Gold, GXT |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76384-332LF to view detailed technical specifications.
No datasheet is available for this part.