14-position shrouded header, straight orientation, with a 2.54mm pitch. Features male pin contacts made from bronze and copper alloy, plated with tin and gold, and a mating length of 0.197 inches. This through-hole mount component has a 3A current rating and a 1kV voltage rating, operating between -40°C and 125°C. The black housing is constructed from a lead-free, RoHS compliant material.
Amphenol 76384-414LF technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.197inch |
| Contact Plating | Tin, Gold |
| Contact Post Length | 3.4mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5mm |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 34.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 4.7mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76384-414LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.