Shrouded header with 18 positions and 18 contacts, featuring a 2.54mm pitch. This male connector offers straight, through-hole mounting with solder termination. Constructed with bronze and copper alloy contacts, it boasts gold and tin plating for reliable conductivity. Rated for 3A current and 1kV voltage, it operates across a -40°C to 125°C temperature range. The black housing is designed for durability and ease of identification.
Amphenol 76384-418LF technical specifications.
| Color | Black |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.197inch |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.4mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5mm |
| Gender | Male |
| Housing Color | Blue |
| Lead Free | Lead Free |
| Length | 44.72mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 13 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76384-418LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
