
Board-to-board connector featuring 4 contacts arranged in 2 rows with a 2.54mm (0.1 inch) pitch. This male header offers straight orientation and solder termination with gold-plated bronze contacts for reliable connectivity. Rated for 3A current and 1kV voltage, it operates within a -40°C to 125°C temperature range. The black insulator housing ensures durability, and the component is RoHS compliant.
Amphenol 76385-302LF technical specifications.
| Color | Blue |
| Contact Gender | Male |
| Contact Material | Bronze, Nickel, Gold |
| Contact Mating Length | 0.197inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.4mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 4.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76385-302LF to view detailed technical specifications.
No datasheet is available for this part.
