18-position shrouded header, male pin contact type, with a 2.54mm pitch and straight, through-hole solder termination. Features bronze contacts with gold and GXT plating, offering a 3A current rating and 1kV voltage rating. Operates across a -40°C to 125°C temperature range, with a 0.197-inch contact mating length and 3.4mm contact post length. Housing is black, with blue color accents, and the component is lead-free.
Amphenol 76385-309LF technical specifications.
| Color | Blue |
| Contact Gender | Male |
| Contact Material | Bronze, Nickel, Gold |
| Contact Mating Length | 0.197inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.4mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 21.86mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76385-309LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.