Amphenol 76385-310 technical specifications.
| Contact Material | Bronze |
| Current Rating | 3A |
| Lead Free | Contains Lead |
| Number of Contacts | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | 76385 |
| Termination | Solder |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 76385-310 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.