Amphenol 76385-320 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, GXT |
| Gender | Male |
| Housing Color | Blue |
| Length | 49.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 76385-320 to view detailed technical specifications.
No datasheet is available for this part.