Amphenol 76385-333LF technical specifications.
| Contact Plating | Gold, GXT |
| Gender | Male |
| Number of Contacts | 66 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76385-333LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.