10-position shrouded header with 2.54mm pitch, straight orientation, and solder termination. Features male pin contacts made of bronze and copper alloy with tin and gold plating, rated for 3A current and 1kV voltage. Operates within a temperature range of -40°C to 125°C, with a contact mating length of 0.197 inches and contact post length of 3.4mm. Housing is black with blue color accents, and the component is lead-free and RoHS compliant.
Amphenol 76385-405LF technical specifications.
| Color | Blue |
| Contact Gender | Male |
| Contact Material | Bronze, Copper Alloy |
| Contact Mating Length | 0.197inch |
| Contact Plating | Tin, Gold |
| Contact Post Length | 3.4mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 11.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 1kV |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | DUBOX™, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1kV |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76385-405LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.