Amphenol 76390-402LF technical specifications.
| Mount | Cable |
| Number of Contacts | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | IDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 76390-402LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.