Amphenol 76602-105LF technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76602-105LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.