Amphenol 76644-101 technical specifications.
| Board Thickness | 0.125inch |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flange Diameter | 0.043inch |
| Insulation | Non-Insulated |
| Length | 0.39inch |
| Mount | Through Hole |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Bergpin® |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 76644-101 to view detailed technical specifications.
No datasheet is available for this part.