The Bergpin contact is a through-hole component with a length of 0.42inch and gold plating. It is designed for use in applications where a high level of conductivity is required. The contact material is bronze and the termination is solder. The Bergpin contact is available in quantities of 12500 and is packaged in tape and reel. It is not RoHS compliant.
Amphenol 76644-102 technical specifications.
| Board Thickness | 0.125inch |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Flange Diameter | 0.043inch |
| Insulation | Non-Insulated |
| Length | 0.42inch |
| Mount | Through Hole |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Bergpin® |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 76644-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.