
This 20-contact HDR board stacker connector features a straight body orientation and a terminal pitch of 2.54mm. It is designed for through-hole mounting and has a product length of 25.4mm, a product depth of 4.83mm, and a product height of 28.47mm. The connector is suitable for use in applications where a high-density connection is required.
Amphenol 76745-101-20 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 2 |
| Product Length (mm) | 25.4 |
| Product Depth (mm) | 4.83 |
| Product Height (mm) | 28.47 |
| Type | Board Stacker |
| Gender | HDR |
| Number of Contacts | 20 |
| Termination Method | Solder |
| Cage Code | 22526 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 76745-101-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.