Board stacking connector featuring 14 positions and 2 rows with a 2.54mm pitch. This male connector has straight, through-hole mounting and a solder termination. Contacts are made of bronze with gold (GXT) plating, offering a 3A current rating and 1.5kV voltage rating. The black housing has a depth of 4.83mm and a length of 1.325 inches.
Amphenol 76745-121-14LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 11.96mm |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.2mm |
| Current Rating | 3A |
| Depth | 4.83mm |
| Gender | Male |
| Housing Color | Black |
| Length | 1.325inch |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Tail Length | 0.126inch |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76745-121-14LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.