Amphenol 76745-8AG-14LF technical specifications.
| Color | Black |
| Contact Plating | Gold, GXT |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Radiation Hardening | No |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76745-8AG-14LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.