Amphenol 76745-8DW-20LF technical specifications.
| Color | Black |
| Contact Plating | Gold, GXT |
| Length | 1.929inch |
| Mount | Through Hole |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | BERGSTIK® II, MezzSelect™, Basics+ |
| Tail Length | 0.13inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76745-8DW-20LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.