Amphenol 76785-311 technical specifications.
| Contact Plating | Gold |
| Mount | Cable |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Duflex™ |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 76785-311 to view detailed technical specifications.
No datasheet is available for this part.