Amphenol 76785-311LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Current Rating | 3A |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 11.86mm |
| Max Current Rating | 3A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Duflex™ |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76785-311LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.