This signal contact features a current rating of 3A and is made from bronze with a gold and tin plating. It is designed for crimp termination and is available in quantities of 3000 per reel. The contact is lead free and RoHS compliant, making it suitable for a range of applications. The contact is not radiation hardened, but is suitable for use in a variety of environments.
Amphenol 76785-411LF technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Current Rating | 3A |
| Lead Free | Lead Free |
| Mount | Cable |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Duflex™ |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 76785-411LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.