Amphenol 76825-034 technical specifications.
| Color | Grey |
| Length | 100foot |
| Number of Conductors | 34 |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 76825-034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.