Amphenol 76828-115LF technical specifications.
| Body Orientation | Straight |
| Mounting | Through Hole |
| Product Length (mm) | 21.72 |
| Product Depth (mm) | 1.22 |
| Product Height (mm) | 1.22 |
| Gender | PIN |
| Termination Method | Press Fit |
| Cage Code | 22526 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 76828-115LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.