Amphenol 77-SD-C-H-37-S-OL2-RM8C309 technical specifications.
| Gender | Female |
| Mount | Through Hole |
| Orientation | Straight |
| Pitch | 2.76mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77-SD-C-H-37-S-OL2-RM8C309 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.