Amphenol 77199-003 technical specifications.
| Color | Multiple |
| Length | 0.23foot |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Wire/Cable Type | Individual |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 77199-003 to view detailed technical specifications.
No datasheet is available for this part.