2-position unshrouded header with a 2.54mm pitch, designed for top entry and straight, through-hole mounting. Features male pin contacts made of bronze with gold (GXT) plating, offering a 3A current rating and a mating length of 0.23 inches. The black housing ensures durability with a maximum operating temperature of 125°C and a voltage rating of 1.5kV. This component is suitable for board-to-board and mezzanine applications.
Amphenol 77311-101-02 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.41mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 77311-101-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.