
Unshrouded header with 9 positions and 1 row, featuring a 2.54mm pitch. Male pin contacts made of bronze with GXT gold plating and a mating length of 0.23 inches. Straight, top-entry, through-hole mounting with a 3A current rating and 1.5kV voltage rating. Black housing constructed from UL94 V-0 rated material, operating between -65°C and 125°C. Bulk packaged with 500 units per package.
Amphenol 77311-101-09LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.41mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77311-101-09LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
