
Unshrouded header with 12 positions and a 2.54mm pitch, featuring male pin contacts made of bronze with Gold, GXT plating. This straight, top-entry, through-hole mounted component has a 3A current rating and a 1.5kV voltage rating. Constructed from black thermoplastic with a UL94 V-0 flammability rating, it operates within a temperature range of -65°C to 125°C. The header is supplied in bulk packaging.
Amphenol 77311-101-12LF technical specifications.
| Package/Case | SIL |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.41mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 30.48mm |
| Material | Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| Series | 77311 |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77311-101-12LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.