
Unshrouded header with 28 positions and a 2.54mm pitch, featuring straight, top-entry, thru-hole mounting for solder termination. This male connector boasts bronze contacts with gold (GXT) plating, a 3A current rating, and a mating length of 0.23 inches. The black housing is constructed from durable material, operating within a temperature range of -65°C to 125°C and supporting a voltage rating of 1.5kV.
Amphenol 77311-101-28LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.41mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.4mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 71.12mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77311-101-28LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.