
Unshrouded header with 12 positions and 12 contacts, featuring a 2.54mm pitch. This straight, through-hole mount connector has male pin contacts made of bronze with gold (GXT) plating and a mating length of 0.23 inches. It offers a 3A current rating, 1.5kV voltage rating, and operates within a temperature range of -65°C to 125°C. The black housing is lead-free and RoHS compliant.
Amphenol 77311-101T12LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.41mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.4mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 30.48mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 19 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77311-101T12LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.