Unshrouded header with 19 male pin contacts on a 2.54mm pitch. Features gold, GXT plating on bronze contacts and a 3A current rating. Straight, top-entry orientation with solder termination and through-hole mounting. Black housing, UL94 V-0 flammability rating, and a wide operating temperature range of -65°C to 125°C. Maximum AC voltage rating of 1.5kV.
Amphenol 77311-102-19LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.42mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 48.26mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77311-102-19LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.