Unshrouded header with 9 positions and 1 row, featuring a 2.54mm pitch. This straight, top-entry, through-hole mounted component offers male pin contacts made of bronze with Gold, GXT plating. It supports a current rating of 3A and a maximum voltage rating of 1.5kV AC. The black housing is constructed from durable materials, operating within a temperature range of -65°C to 125°C. Termination is via solder, and the component is lead-free.
Amphenol 77311-118-09LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.4mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 22.86mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77311-118-09LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.