Unshrouded header with 17 positions and a 2.54mm pitch. Features male pin contacts made of bronze with Gold, GXT plating, and a 3A current rating. This straight, through-hole mount component has a black housing and operates within a temperature range of -65°C to 125°C, with a voltage rating of 1.5kV. Termination is via solder.
Amphenol 77311-120-17LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.605inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.04mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 43.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77311-120-17LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.