Unshrouded header with 20 positions and a 2.54mm pitch. Features male pin contacts made of bronze with gold, GXT plating, and a mating length of 0.605 inches. Rated for 3A current and 1.5kV voltage, with a straight, through-hole mounting orientation. Operates across a temperature range of -65°C to 125°C.
Amphenol 77311-120-20LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.605inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.04mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 50.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77311-120-20LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.