Unshrouded header with 8 positions and a 2.54mm pitch, featuring male pin contacts made of bronze with Gold, GXT plating. This through-hole mounted component offers a 3A current rating and a 1.5kV voltage rating, operating between -65°C and 125°C. Designed for top entry, it has a solder termination and a UL94 V-0 flammability rating.
Amphenol 77311-124-08LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.266inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.9mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77311-124-08LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.