Unshrouded header with 29 male pin contacts on a 2.54mm pitch. Features straight, top entry orientation with through-hole mounting and solder termination. Rated for 3A current and 1.5kV voltage, operating between -65°C and 125°C. Bronze contacts with Gold, GXT plating ensure reliable connectivity. Black housing and bulk packaging.
Amphenol 77311-124-29LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.266inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.9mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 73.66mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 29 |
| Number of Positions | 29 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| Series | BergStik |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77311-124-29LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.