Unshrouded header with 11 positions and 11 contacts, featuring a 2.54mm pitch and straight, top-entry orientation. Male pin contacts are made of bronze with gold (GXT) plating, offering a 3A current rating and 0.26-inch mating length. The black housing has a UL94 V-0 flammability rating and operates within a temperature range of -65°C to 125°C. Termination is via solder, with a voltage rating of 1.5kV.
Amphenol 77311-127-11LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.26inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 2.66mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.4mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Length | 27.94mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77311-127-11LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
