Four-position, single-row male header with straight, through-hole mounting and solder termination. Features bronze male pin contacts with gold (GXT) plating, a 0.406-inch mating length, and 3.05mm post length. Rated for 3A current and 1.5kV voltage, operating between -65°C and 125°C. The black housing has a 2.4mm depth and 10.16mm length, with a 2.54mm pitch.
Amphenol 77311-132-04LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.406inch |
| Contact Plating | Gold, GXT |
| Contact Post Length | 3.05mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 10.16mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77311-132-04LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.