Amphenol 77311-132-11LF technical specifications.
| Color | Black |
| Contact Mating Length | 0.406inch |
| Contact Plating | Gold, GXT |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77311-132-11LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.