2-position unshrouded header with a 2.54mm pitch, designed for top entry through-hole mounting. Features male pin contacts made of bronze with tin plating, offering a 3A current rating and a mating length of 0.266 inches. The straight, single-row configuration has a black housing and operates within a temperature range of -65°C to 125°C, with a voltage rating of 1.5kV. This lead-free component is supplied in bulk packaging.
Amphenol 77311-424-02LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.266inch |
| Contact Plating | Tin |
| Contact Post Length | 2.9mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.4mm |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77311-424-02LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.