Unshrouded header, 17 positions, 2.54mm pitch, straight orientation, male pin contact gender, bronze contact material with tin plating, and a 3A current rating. Features a 2.9mm contact post length, 0.266-inch contact mating length, and a 1.5kV voltage rating. Designed for through-hole mounting with solder termination, operating within a temperature range of -65°C to 125°C. Housing color is black, with a depth of 2.4mm and overall length of 43.18mm.
Amphenol 77311-424-17LF technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Mating Length | 0.266inch |
| Contact Plating | Tin |
| Contact Post Length | 2.9mm |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 2.4mm |
| Gender | Male |
| Housing Color | Black |
| Length | 43.18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 17 |
| Number of Positions | 17 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| Voltage Rating | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77311-424-17LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.