This 33-position rectangular connector features a black housing and bronze contacts with a tin plating. It has a contact mating length of 0.26inch and a pitch of 2.54mm. The connector is designed for through-hole mounting and has a maximum operating temperature range of -65°C to 125°C. It is rated for 1.5kV AC and is available in a bulk packaging quantity of 100.
Amphenol 77311-427-33LF technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.26inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Depth | 2.4mm |
| Housing Color | Black |
| Length | 83.82mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 1.5kV |
| Mount | Through Hole |
| Number of Contacts | 33 |
| Number of Positions | 33 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Series | BERGSTIK®, MezzSelect™, Basics+ |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 77311-427-33LF to view detailed technical specifications.
No datasheet is available for this part.